text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0502BAJTG

2 CHANNEL SMT ARRAY SC70

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP0502BAJTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
12,000+
$0.23
Product Variant Information section