text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1003-01DTG

SP1003 Series 12 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-723

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse SP1003-01DTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Leakage Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-723
Mounting Method: Surface Mount
Features & Applications

The SP1003-01DTG is a Part of SP1003 Series 12.5 V 30 pF Uni-Directional SMT ESD Protection Array SOD-723

Features:

  • ESD, IEC61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 7A (8/20µs)
  • Low leakage current of 100nA (MAX) at 5 V
  • Tiny SOD723/ SOD882 package saves board space
  • Fits solder footprint of industry standard 0402 (1005) devices

Applications:

  • Mobile phones
  • Smart phones
  • PDAs
  • Portable navigation devices
  • Digital cameras
  • Portable medical devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,024.00
USD
Quantity
Unit Price
8,000
$0.128
16,000
$0.127
24,000+
$0.125
Product Variant Information section