text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3003-04XTG

4 CH 8KV 0.65PF SPA SOT563

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3003-04XTG - Technical Attributes
Attributes Table
No of Channels: 4
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 6V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section