text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3011-06UTG

6 CH 0.45PF 5V TVS DIODE ARRAY UDFN

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse SP3011-06UTG - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Clamping Voltage-Max: 11V
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000+
$0.445
Product Variant Information section