text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4020-01FTG

SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SP4020-01FTG - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 6.6V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20