text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4044-04ATG

4044 Series 4 Channel 2.8 V 1.5 pF Surface Mount TVS Diode Array - MSOP-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP4044-04ATG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 6V
Standoff Voltage: 2.8V
Capacitance: 1.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 500W
Leakage Current: 1µA
Peak Output Current: 24A
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section