text.skipToContent text.skipToNavigation

Manufacturer Part #

SP721APP

SP721 Series 3 pF Through Hole SCR & Diode Rail Clamp Array - PDIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Littelfuse SP721APP - Technical Attributes
Attributes Table
No of Channels: 6
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
622
USA:
622
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
50
$1.16
200
$1.14
500
$1.13
2,000+
$1.10
Product Variant Information section