text.skipToContent text.skipToNavigation

Manufacturer Part #

SR12.TCT

SR Series 31 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SR12.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 31V
Breakdown Voltage-Max: 13.3V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
3,000+
$0.935
Product Variant Information section