text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2.8.TCT

SR Series 8.5 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Semtech SR2.8.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Standoff Voltage: 2.8V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Unit Price
3,000+
$0.92
Product Variant Information section