Manufacturer Part #
SRV05-4.TCT
SRV Series 17.5 V 3 pF SMT RailClamp® Low Capacitance TVS Diode Array SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SRV05-4.TCT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 17.5V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 3pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The SRV05-4.TCT is a Rail Clamp, Low Capacitance TVS Diode Array, designed to protect high speed data interfaces.
It has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.
Features:
- Array of surge rated diodes with internal TVS Diode
- Small package saves board space
- Protects four I/O lines
- Low capacitance 3 pF typical
- Low clamping voltage
- Low operating voltage: 5.0 V
- Solid-state silicon-avalanche technology
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000
$0.158
15,000+
$0.155
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.31 / Stock: 672,000 Qty: 3,000+$0.31 Stock: 672,000
- Reel Qty: 3,000+ / Unit Price: $0.162 / Stock: 0 Qty: 3,000+$0.162 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.162 / Stock: 0 Qty: 3,000+$0.162 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.162 / Stock: 0 Qty: 3,000+$0.162 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.162 / Stock: 0 Qty: 3,000+$0.162 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount