text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4ATCT

SRV05-4A Series 6 V 5 pF Uni-Directional TVS Diode Array - SOT-23-6L

Product Specification Section
Semtech SRV05-4ATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.5V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205