text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2125WTT1G

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SC-70 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2535
Product Specification Section
onsemi SZNUP2125WTT1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 50V
Breakdown Voltage-Max: 32V
Breakdown Voltage-Min: 27V
Standoff Voltage: 24V
Capacitance: 4.5pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 15nA
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132