text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLAMP3602P.TCT

2 line 36V9.3PFS

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TCLAMP3602P.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Max: 50V
Breakdown Voltage-Min: 40V
Standoff Voltage: 36V
Capacitance: 2.6pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.01µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section