Manufacturer Part #
UCLAMP0501P.TCT
UCLAMP Series 12.5 V 160 pF Uni-Directional 1-Line ESD Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Semtech UCLAMP0501P.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP0501P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 12.5V |
| Breakdown Voltage-Max: | 6V |
| Capacitance: | 160pF |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
24,000
Singapore:
24,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section
Available Packaging
- Reel Qty: 24,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.195 / Stock: 24,000 Qty: 3,000+$0.195 Stock: 24,000
- Reel Qty: 24,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
Package Qty:
3000 per Reel