text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0501P.TCT

UCLAMP Series 12.5 V 160 pF Uni-Directional 1-Line ESD Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech UCLAMP0501P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Max: 6V
Capacitance: 160pF
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,920.00
USD
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
9,000+
$0.205