text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0511P.TCT

UCLAMP Series 14 V 75 pF SMT uClamp™ 1-Line ESD Protection - SLP-1006P2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2601
Product Specification Section
Semtech UCLAMP0511P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 14V
Breakdown Voltage-Max: 10V
Standoff Voltage: 5V
Capacitance: 75pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,560.00
USD
Quantity
Unit Price
3,000+
$0.28