text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0511T.TCT

UCLAMP0511T 1LINE-5V/+5V

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Semtech UCLAMP0511T.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Capacitance: 4pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Singapore:
9,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section