text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3301H.TCT

UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523

Product Specification Section
Semtech UCLAMP3301H.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 40W
Leakage Current: 0.5µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
989
USA:
989
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Unit Price
1
$0.645
15
$0.555
75
$0.50
300
$0.455
1,500+
$0.40