text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3311P.TCT

UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP3311P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Standoff Voltage: 3.3V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Features & Applications

The UCLAMP3311P.TCT is a Part of UCLAMP3311P Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection, Available in SLP-1006P2 Package.

The μClampTM series of Transient Voltage Suppressors (TVS) are designed to replace multilayer varistors (MLVs) in portable applications where low operating voltage is vital.

Features:

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15 kV (air), ±8 kV (contact)
    • IEC 61000-4-4 (EFT) 40 A (tp = 5/50 ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.5mm)
  • Protects one data line
  • Low clamping voltage
  • Working voltage: 3.3 V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Applications:

  • Cellular Handsets & Accessories
  • Notebooks & Handhelds
  • Portable Instrumentation
  • Digital Cameras
  • Peripherals
  • MP3 Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000+
$0.23
Product Variant Information section