text.skipToContent text.skipToNavigation

Manufacturer Part #

UESD5.0DT5G

UESD5.0DT Series 38 pF SMT Uni-Directional ESD Protection Diode - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi UESD5.0DT5G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 38pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 16kV
Rated Power: 240mW
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
Germany:
560,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$848.00
USD
Quantity
Unit Price
8,000
$0.106
16,000
$0.105
24,000
$0.104
32,000
$0.103
40,000+
$0.102