text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS05B1-SD0-G4-08

18 V Clamp 2.5 A 45 W 0.29 pF Surface Mount Tvs Diode - CLP0603

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBUS05B1-SD0-G4-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.5V
Capacitance: 0.29pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±16V
Leakage Current: 0.05µA
Peak Output Current: 45A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.50
USD
Quantity
Unit Price
15,000
$0.0279
30,000
$0.0275
45,000
$0.0273
60,000
$0.0271
75,000+
$0.0266
Product Variant Information section