text.skipToContent text.skipToNavigation

Manufacturer Part #

XGD10402KR

ESD 0402 Series 1 Line 0.04 pF Surface Mount Xtreme-Guard ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2608
Product Specification Section
Littelfuse XGD10402KR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 0.04pF
Operating Temp Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
10,000
$0.118
20,000
$0.117
30,000+
$0.115