text.skipToContent text.skipToNavigation

Manufacturer Part #

XGD10603MR

ESD 0402 Series 1 Line 0.09 pF Surface Mount Xtreme-Guard ESD Suppressor

Product Specification Section
Littelfuse XGD10603MR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 0.09pF
Operating Temp Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
3,000
$0.17
5,000
$0.168
10,000
$0.166
20,000+
$0.163