text.skipToContent text.skipToNavigation

Manufacturer Part #

00300210N

5 mm Spring Brass Nickel PCB Mount Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2544
Product Specification Section
Littelfuse 00300210N - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Nickel
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.4mm
Dimension: L  4.5mm x W  5.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
8,502
USA:
8,502
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
125
$0.197
300
$0.194
1,000
$0.19
3,000
$0.186
10,000+
$0.179