text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3804

5 x 20 / 6.3 x 32 mm Slot Cap (Sold Seperately) Kinked Shock-Safe Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.3804 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 400V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,100
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$618.00
USD
Quantity
Unit Price
100
$3.12
200
$3.09
400
$3.07
500
$3.06
1,500+
$3.00
Product Variant Information section