text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.7501

FMS Series 5 A 125 V 2.54 mm Pitch PC Pin Through Hole Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
SCHURTER 0031.7501 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.2mm
Contact Material: Copper Alloy
Contact Plating: Silver
Rated Voltage: 125V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 4.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
20
$1.21
50
$1.20
200
$1.18
500
$1.16
2,000+
$1.14
Product Variant Information section