text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8241

OGD-SMD Series 5 x 20 mm Thermoplastic Open Design Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.8241 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Diameter: 5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
100
$2.02
300
$1.99
400
$1.98
1,000
$1.96
1,500+
$1.94
Product Variant Information section