Manufacturer Part #
01000020Z
100 Series Phosphor Bronze Tin-plated Ear Style Cartridge Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 01000020Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01000020Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Phosphorus Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 20A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Through Hole