text.skipToContent text.skipToNavigation

Manufacturer Part #

01220083Z

15 A 250 V Ø 1/4 inch Clip Ear Beryllium Copper PC Mount Fuseholder

Product Specification Section
Littelfuse 01220083Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Beryllium Copper
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  7.11mm x W  7.87mm
Pricing Section
Global Stock:
29,167
USA:
29,167
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
125
$0.53
400
$0.52
1,250
$0.505
4,000+
$0.485