text.skipToContent text.skipToNavigation

Manufacturer Part #

02450001H

16 mm Clip Brass Tin Panel Mount Cartridge Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse 02450001H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 16mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 300V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 23.62mm
Dimension: L  23.62mm x W  16mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.48
USD
Quantity
Unit Price
4
$7.37
20
$7.29
50
$7.24
125
$7.20
300+
$7.09
Product Variant Information section