text.skipToContent text.skipToNavigation

Manufacturer Part #

03455LS7H

345 Series 5 x 20 mm 250 V 10 A Panel Mount Shock Safe Enclosed Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03455LS7H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,840.00
USD
Quantity
Unit Price
100
$3.76
200
$3.73
300
$3.71
500
$3.68
1,000+
$3.63
Product Variant Information section