text.skipToContent text.skipToNavigation

Manufacturer Part #

03540921ZXBL

354 Series NEMA Style 1/4 inch Quick Clip Terminal Molded Base Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540921ZXBL - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Current Rating: 30A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$68.50
USD
Quantity
Unit Price
20
$1.39
50
$1.37
150
$1.36
500
$1.34
1,500+
$1.31
Product Variant Information section