text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6165.0002

Copper Alloy Tin Through Hole Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2531
Product Specification Section
Littelfuse 178.6165.0002 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Current Rating: 40A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 21mm
Dimension: L  20mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,730.00
USD
Quantity
Unit Price
500
$2.75
1,000
$2.73
1,500+
$2.70