text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6165.0002

Copper Alloy Tin Through Hole Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2532
Product Specification Section
Littelfuse 178.6165.0002 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Current Rating: 40A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 21mm
Dimension: L  20mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,999
USA:
10,999
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.90
USD
Quantity
Unit Price
10
$2.89
30
$2.85
100
$2.81
250
$2.77
750+
$2.70