Manufacturer Part #
178.6764.0001
125 V PCB Mount Fuseholder for MINI® Style Blade
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2134 | ||||||||||
Product Specification Section
Littelfuse 178.6764.0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 178.6764.0001 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 125V |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Dimension: | L 10.92mm x W 3.81mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
327
USA:
327
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.61
800
$1.60
1,200
$1.59
1,600
$1.58
2,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount