text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0045

FPG4 5 x 20 mm 10 A Shock Safe Fingergrip Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3101.0045 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
10
$3.58
30
$3.53
100
$3.47
200
$3.44
500+
$3.35
Product Variant Information section