text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0045

FPG4 5 x 20 mm 10 A Shock Safe Fingergrip Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
SCHURTER 3101.0045 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
614
USA:
614
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.67
USD
Quantity
Unit Price
1
$3.67
15
$3.59
50
$3.54
150
$3.49
500+
$3.39
Product Variant Information section