text.skipToContent text.skipToNavigation

Manufacturer Part #

3513

Brass Tin Plate .430 inch High with .250 inch Snap-In Legs PC Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 11.3mm
Dimension: L  8.5mm x W  7.1mm
Pricing Section
Global Stock:
0
USA:
0
46,371
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Web Price
1
$0.22
200
$0.19
500
$0.185
2,000
$0.178
5,000+
$0.174
Product Variant Information section