text.skipToContent text.skipToNavigation

Manufacturer Part #

3516P

Ø6.35 mm Brass Tin Finish Cartridge Type Snap In Fuse CLIP

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Keystone 3516P - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.94mm
Dimension: L  8.3mm x W  7.1mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
946
USA:
946
4,946
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
946
Multiple Of:
1000
Total
$157.98
USD
Quantity
Unit Price
1,000
$0.167
3,000
$0.163
5,000
$0.162
10,000
$0.16
20,000+
$0.157
Product Variant Information section