text.skipToContent text.skipToNavigation

Manufacturer Part #

3517C

5 x 20 mm ABS Flame Retardant Fuse Cover

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Termination Style: Screw
Height - Max: 9.52mm
Dimension: L  23.37mm x W  8.13mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,624
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$23.50
USD
Quantity
Web Price
100
$0.235
500
$0.20
2,000
$0.195
5,000
$0.191
12,500+
$0.187
Product Variant Information section