text.skipToContent text.skipToNavigation

Manufacturer Part #

3527

FUSE HOLDER (5MM) PC SNAP-IN

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Keystone 3527 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Dimension: L  20mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
500
Total
$6.00
USD
Quantity
Unit Price
500+
$1.20
Product Variant Information section