text.skipToContent text.skipToNavigation

Manufacturer Part #

3530

3530 - 15 A Brass Tin Plate Press-In Space Saving PC Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3530 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 11.1mm
Dimension: L  8.5mm x W  7.9mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$94.00
USD
Quantity
Unit Price
125
$0.191
300
$0.188
1,250
$0.184
3,000
$0.181
12,500+
$0.174
Product Variant Information section