text.skipToContent text.skipToNavigation

Manufacturer Part #

3557-20

FUSE SOCKET (YELLOW)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Keystone 3557-20 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
13,115
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
500
Total
$7.10
USD
Quantity
Unit Price
500+
$0.71
Product Variant Information section