text.skipToContent text.skipToNavigation

Manufacturer Part #

3566

30 A PCB Mount Horizontal Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Keystone 3566 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 10.3mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 30A
Termination Style: PC Pin
Height - Max: 19.25mm
Dimension: L  12.3mm x W  11.1mm
Pricing Section
Global Stock:
74,324
USA:
74,324
1,586,324
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
400
$0.44
1,250
$0.43
4,000+
$0.41
Product Variant Information section