text.skipToContent text.skipToNavigation

Manufacturer Part #

3622

Brass Tin Plated 5 mm Cartridge Surface Mount Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3622 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Height - Max: 7.31mm
Dimension: L  3.96mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,569
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$143.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
3,000
$0.14
4,000
$0.139
5,000+
$0.137
Product Variant Information section