text.skipToContent text.skipToNavigation

Manufacturer Part #

4245

0.25 in Diameter UL Rated 94V-0 Wave Solderble 3AG PC Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Keystone 4245 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Termination Style: PC Pin
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,244
USA:
1,244
1,844
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
15
$1.50
40
$1.48
150
$1.46
400
$1.45
1,500+
$1.41
Product Variant Information section