text.skipToContent text.skipToNavigation

Manufacturer Part #

4250

3AG 33.3 x 7.5 mm 15 A 500 VAC Snap-In Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Keystone 4250 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 10.69mm
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 4250 is a .031 inch thick G-10 Epoxy with Brass Tin plated clips Snap-In Fuse Holder for 3AG .250 inch diameter fuses.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.05
USD
Quantity
Unit Price
15
$1.67
40
$1.66
125
$1.63
400
$1.61
1,250+
$1.57
Product Variant Information section