text.skipToContent text.skipToNavigation

Manufacturer Part #

4527

Low Profile 5 mm 5 A 250 VAC Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Keystone 4527 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 10.8mm
Dimension: L  24.2mm x W  9.7mm
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 4527 is a UL rated 94V-0 Nylon with Brass Tin plated contacts low profile .920 inch long 5 Amp @ 250 volt Fuse Holder.
Pricing Section
Global Stock:
9,589
USA:
9,589
On Order:
0
Factory Stock:Factory Stock:
26,790
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
30
$0.66
100
$0.645
300
$0.63
1,000
$0.615
3,000+
$0.585
Product Variant Information section