Manufacturer Part #
55900000001
6.3 A 250 V Ø 10 mm PC Mount Horizontal Clip Type Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Littelfuse 55900000001 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 55900000001 - Technical Attributes
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole