text.skipToContent text.skipToNavigation

Manufacturer Part #

56000001319

6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder

Product Specification Section
Littelfuse 56000001319 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 9.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 3mm
Pricing Section
Global Stock:
16,755
USA:
16,755
6,457
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
40
$0.56
125
$0.55
300
$0.54
1,250
$0.525
3,000+
$0.50